132340 | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 132340
Order No.: 81F2126
EAN: 4099889851380
MPN:
132340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4608 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.46 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4608 €
5 pcs.
35.7714 €
10 pcs.
32.9035 €
25 pcs.
29.9404 €
*incl. VAT plus shipping costs
Subject to prior sale
132340 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132340 on our website. The manufacturer's description for the product 132340 is: Adapter, SMA Jack to SMA Jack, 4-Hole Flange, 50 OhmsMore details about Amphenol RF 132340
- Product Description: Adapter, SMA Jack to SMA Jack, 4-Hole Flange, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA socket | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |