132217 | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to 2 x SMA socket, T-shape, 132217
Order No.: 81F1637
EAN: 4099889850956
MPN:
132217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
5 pcs.
34.5457 €
10 pcs.
31.7730 €
25 pcs.
28.9170 €
*incl. VAT plus shipping costs
Subject to prior sale
132217 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132217 on our website. The manufacturer's description for the product 132217 is: Adapter, SMA Tee Adapter, Jack-Plug-Jack, 50 OhmMore details about Amphenol RF 132217
- Product Description: Adapter, SMA Tee Adapter, Jack-Plug-Jack, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | 2 x SMA socket | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |