132216 | Amphenol RF
Coaxial adapter, 50 Ω, 2 x SMA socket to SMA socket, T-shape, 132216
Order No.: 81F1631
EAN: 4099889850932
MPN:
132216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7020 € *
Available: 25 pcs.
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
10 pcs.
28.6433 €
25 pcs.
26.4418 €
50 pcs.
24.9662 €
*incl. VAT plus shipping costs
Subject to prior sale
132216 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132216 on our website. The manufacturer's description for the product 132216 is: Adapter, SMA Tee Adapter, Jack-Jack-Jack, 50 OhmMore details about Amphenol RF 132216
- Product Description: Adapter, SMA Tee Adapter, Jack-Jack-Jack, 50 Ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | 2 x SMA socket | |
| Connector (exit) | SMA socket | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |