132172RP | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to RP-SMA socket, angled, 132172RP
Order No.: 81F3699
EAN: 4099889852110
MPN:
132172RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.2054 €
10 pcs.
20.4204 €
25 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale
132172RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132172RP on our website. The manufacturer's description for the product 132172RP is: Adapter, SMA RP Jack to SMA PlugMore details about Amphenol RF 132172RP
- Product Description: Adapter, SMA RP Jack to SMA Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 132172RP
- Orientation: Right Angle
- Impedance (Ohms): 50
- Adapter Side 1: RP-SMA
- Side 1 Gender: Jack
- Adapter Side 2: SMA
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 18
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | RP-SMA socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |