132171RP | Amphenol RF
Coaxial adapter, 50 Ω, SMA plug to RP-SMA socket, straight, 132171RP
Order No.: 81F1401
EAN: 4099889850536
MPN:
132171RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
16.7076 €
25 pcs.
15.3748 €
50 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale
132171RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132171RP on our website. The manufacturer's description for the product 132171RP is: Adapter, SMA RP Jack to SMA PlugMore details about Amphenol RF 132171RP
- Product Description: Adapter, SMA RP Jack to SMA Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 132171RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: RP-SMA
- Side 1 Gender: Jack
- Adapter Side 2: SMA
- Side 2 Gender: Plug
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 18
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA plug | |
| Connector (exit) | RP-SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |