132170RP | Amphenol RF
Coaxial adapter, 50 Ω, SMA socket to RP-SMA socket, straight, 132170RP
Order No.: 81F1499
EAN: 4099889850666
MPN:
132170RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3105 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3105 €
10 pcs.
26.0729 €
25 pcs.
24.9424 €
50 pcs.
23.5739 €
*incl. VAT plus shipping costs
Subject to prior sale
132170RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132170RP on our website. The manufacturer's description for the product 132170RP is: Adapter, SMA Jack to SMA RP Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 132170RP
- Product Description: Adapter, SMA Jack to SMA RP Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 132170RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Jack
- Adapter Side 2: RP-SMA
- Side 2 Gender: Jack
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 18
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMA socket | |
| Connector (exit) | RP-SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |