132170-10RP-RP | Amphenol RF
Coaxial adapter, 50 Ω, RP-SMA socket to RP-SMA socket, straight, 132170-10RP-RP
Order No.: 81F3695
EAN: 4099889852073
MPN:
132170-10RP-RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8781 € *
Standard delivery time from the manufacturer is: On Request
132170-10RP-RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132170-10RP-RP on our website. The manufacturer's description for the product 132170-10RP-RP is: Adapter, RP-SMA Jack to RP-SMA Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 132170-10RP-RP
- Product Description: Adapter, RP-SMA Jack to RP-SMA Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 132170-10RP-RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: RP-SMA
- Side 1 Gender: Jack
- Adapter Side 2: RP-SMA
- Side 2 Gender: Jack
- Body Finish: Gold
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 18
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | RP-SMA socket | |
| Connector (exit) | RP-SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |