132168RP | Amphenol RF
Coaxial adapter, 50 Ω, RP-SMA plug to SMA plug, straight, 132168RP
Order No.: 81F1475
EAN: 4099889850604
MPN:
132168RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
10 pcs.
26.7988 €
25 pcs.
25.6326 €
50 pcs.
24.2284 €
*incl. VAT plus shipping costs
Subject to prior sale
132168RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132168RP on our website. The manufacturer's description for the product 132168RP is: Adapter, SMA Plug to SMA RP PlugMore details about Amphenol RF 132168RP
- Product Description: Adapter, SMA Plug to SMA RP Plug
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 132168RP
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: SMA
- Side 1 Gender: Plug
- Adapter Side 2: RP-SMA
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 18
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | RP-SMA plug | |
| Connector (exit) | SMA plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |