122346 | Amphenol RF
Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 122346
Order No.: 81F3585
EAN: 4099889851991
MPN:
122346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7794 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
14.6727 €
25 pcs.
13.5065 €
50 pcs.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
122346 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 122346 on our website. The manufacturer's description for the product 122346 is: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 Ohms, IsolatedMore details about Amphenol RF 122346
- Product Description: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 Ohms, Isolated
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | TNC socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |