112712 | Amphenol RF
Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 112712
Order No.: 81F1564
EAN: 4099889850758
MPN:
112712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8980 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.7199 €
25 pcs.
14.4585 €
50 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
112712 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112712 on our website. The manufacturer's description for the product 112712 is: Adapter, BNC Jack to BNC Jack, 4-Hole Flange, 50 OhmsMore details about Amphenol RF 112712
- Product Description: Adapter, BNC Jack to BNC Jack, 4-Hole Flange, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |