112444 | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 112444
Order No.: 81F1222
EAN: 4099889850321
MPN:
112444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.8885 €
50 pcs.
10.0079 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
112444 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112444 on our website. The manufacturer's description for the product 112444 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 Ohms, IsolatedMore details about Amphenol RF 112444
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 Ohms, Isolated
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |