112436 | Amphenol RF
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, 112436
Order No.: 81F3440
EAN: 4099889851922
MPN:
112436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.1011 €
25 pcs.
13.8873 €
50 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale
112436 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112436 on our website. The manufacturer's description for the product 112436 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 OhmsMore details about Amphenol RF 112436
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 75 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |