112433 | Amphenol RF
Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 112433
Order No.: 81F1310
EAN: 4099889850444
MPN:
112433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9000 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.1864 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
112433 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 112433 on our website. The manufacturer's description for the product 112433 is: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 OhmsMore details about Amphenol RF 112433
- Product Description: Adapter, BNC Jack to BNC Jack, Bulkhead, 50 Ohms
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |