083-1AP | Amphenol RF
Coaxial adapter, UHF plug to UHF socket, angled, 083-1AP
Order No.: 81F3254
EAN: 4099889851885
MPN:
083-1AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5604 € *
Standard delivery time from the manufacturer is: On Request
083-1AP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 083-1AP on our website. The manufacturer's description for the product 083-1AP is: RF Adapter, MX-103/U, UHF Plug to UHF Jack, Right AngleMore details about Amphenol RF 083-1AP
- Product Description: RF Adapter, MX-103/U, UHF Plug to UHF Jack, Right Angle
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 083-1AP
- Orientation: Right Angle
- Impedance (Ohms): Non-Constant
- Adapter Side 1: UHF
- Side 1 Gender: Plug
- Adapter Side 2: UHF
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Zamac
- Contact Finish: Nickel
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 0.3
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
- Military Part Number: MX-103/U
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | UHF plug | |
| Connector (exit) | UHF socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |