082-64-RFX | Amphenol RF
Coaxial adapter, 50 Ω, N plug to N socket, angled, 082-64-RFX
Order No.: 81F2182
EAN: 4099889851410
MPN:
082-64-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6457 € *
Standard delivery time from the manufacturer is: On Request
082-64-RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 082-64-RFX on our website. The manufacturer's description for the product 082-64-RFX is: Adapter, N Type Jack to N Type Plug, Right Angle, 50 ohmMore details about Amphenol RF 082-64-RFX
- Product Description: Adapter, N Type Jack to N Type Plug, Right Angle, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 082-64-RFX
- Orientation: Right Angle
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: N-Type
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N plug | |
| Connector (exit) | N socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |