082-100-RFX | Amphenol RF
Coaxial adapter, 50 Ω, N plug to N plug, straight, 082-100-RFX
Order No.: 81F1670
EAN: 4099889851038
MPN:
082-100-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
21.0273 €
25 pcs.
19.3494 €
50 pcs.
17.6001 €
*incl. VAT plus shipping costs
Subject to prior sale
082-100-RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 082-100-RFX on our website. The manufacturer's description for the product 082-100-RFX is: Adapter, N Type Plug to N Type Plug, 50 ohmMore details about Amphenol RF 082-100-RFX
- Product Description: Adapter, N Type Plug to N Type Plug, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 082-100-RFX
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Plug
- Adapter Side 2: N-Type
- Side 2 Gender: Plug
- Body Finish: Silver
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Brass
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N plug | |
| Connector (exit) | N plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |