031-5891-RFX | Amphenol RF
Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 031-5891-RFX
Order No.: 81F2973
EAN: 4099889851755
MPN:
031-5891-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0364 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.0729 €
10 pcs.
23.9904 €
25 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale
031-5891-RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-5891-RFX on our website. The manufacturer's description for the product 031-5891-RFX is: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 ohmMore details about Amphenol RF 031-5891-RFX
- Product Description: Adapter, TNC Jack to TNC Jack, Bulkhead, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-5891-RFX
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: TNC
- Side 1 Gender: Jack
- Adapter Side 2: TNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Phosphor Bronze
- Insulator Material: Delrin
- Max Frequency (GHz): 11
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | TNC socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |