031-218-RFX | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to BNC plug, straight, 031-218-RFX
Order No.: 81F1248
EAN: 4099889850352
MPN:
031-218-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.4597 €
50 pcs.
10.5434 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale
031-218-RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-218-RFX on our website. The manufacturer's description for the product 031-218-RFX is: Adapter, BNC Plug to BNC Plug, 50 ohmMore details about Amphenol RF 031-218-RFX
- Product Description: Adapter, BNC Plug to BNC Plug, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-218-RFX
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: BNC
- Side 1 Gender: Plug
- Adapter Side 2: BNC
- Side 2 Gender: Plug
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Gold
- Contact Material: Brass
- Insulator Material: Delrin
- Max Frequency (GHz): 4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC plug | |
| Connector (exit) | BNC plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |