031-209 | Amphenol RF
Coaxial adapter, 50 Ω, BNC plug to BNC socket, angled, 031-209
Order No.: 81F2049
EAN: 4099889851335
MPN:
031-209
UG-306A/U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
10 pcs.
24.8829 €
25 pcs.
23.8000 €
50 pcs.
22.4910 €
*incl. VAT plus shipping costs
Subject to prior sale
031-209 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-209 on our website. The manufacturer's description for the product 031-209 is: RF Adapter, UG-306A/U, BNC Plug to BNC Jack, Right Angle, 50 ohmMore details about Amphenol RF 031-209
- Product Description: RF Adapter, UG-306A/U, BNC Plug to BNC Jack, Right Angle, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-209
- Orientation: Right Angle
- Impedance (Ohms): 50
- Adapter Side 1: BNC
- Side 1 Gender: Plug
- Adapter Side 2: BNC
- Side 2 Gender: Jack
- Body Finish: Nickel
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Phosphor Bronze
- Insulator Material: PTFE
- Max Frequency (GHz): 4
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
- Military Part Number: UG-306A/U
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC plug | |
| Connector (exit) | BNC socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |