000-91100 | Amphenol RF
Coaxial adapter, 50 Ω, N socket to N socket, straight, 000-91100
Order No.: 81F2807
EAN: 4099889851663
MPN:
000-91100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.7485 € *
Standard delivery time from the manufacturer is: On Request
000-91100 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 000-91100 on our website. The manufacturer's description for the product 000-91100 is: RF Adapter, UG-30D/U, N Type Jack to N Type Jack, Bulkhead, 50 ohmMore details about Amphenol RF 000-91100
- Product Description: RF Adapter, UG-30D/U, N Type Jack to N Type Jack, Bulkhead, 50 ohm
- Product Type: Adapters
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 000-91100
- Orientation: Straight
- Impedance (Ohms): 50
- Adapter Side 1: N-Type
- Side 1 Gender: Jack
- Adapter Side 2: N-Type
- Side 2 Gender: Jack
- Body Finish: Silver
- Body Material: Brass
- Contact Finish: Silver
- Contact Material: Beryllium Copper
- Insulator Material: PTFE
- Max Frequency (GHz): 11
- Mounting Feature: Bulkhead
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
- Military Part Number: UG-30D/U
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N socket | |
| Connector (exit) | N socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |