336503-14-0200 | Amphenol RF

Coaxial cable, AMC plug (angled) to MCX plug (straight), 50 Ω, 1.37 mm micro cable, grommet black, 200 mm, 336503-14-0200

Order No.: 81F4301
EAN: 4099891095215
MPN:
336503-14-0200
336503-14-0200 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5592 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
763.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
30.5592 €
Technical specifications
Filter Property Value
Connection (1) AMC plug (angled)
Connection (2) MCX plug (straight)
Cable length 200 mm
Impedance 50 Ω
Cable type 1.37 mm micro cable
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No