336503-12-0100 | Amphenol RF
Coaxial cable, MCX socket (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 100 mm, 336503-12-0100
Order No.: 81F1924
EAN: 4099891091583
MPN:
336503-12-0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8349 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.83 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8349 €
10 pcs.
24.6687 €
25 pcs.
23.5977 €
50 pcs.
22.3006 €
*incl. VAT plus shipping costs
Subject to prior sale
336503-12-0100 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336503-12-0100 on our website. The manufacturer's description for the product 336503-12-0100 is: MCX Bulkhead Jack to AMC Plug on 1.13mm cable, 100 mmMore details about Amphenol RF 336503-12-0100
- Product Description: MCX Bulkhead Jack to AMC Plug on 1.13mm cable, 100 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336503-12-0100
- Cable Type: 1.13 mm
- Connector 1 Type: MCX
- Connector 1 Part Number: 252197
- Connector 1 Style: Str Blkhd Jack
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 3.94 in (100mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX socket (straight) | |
| Connection (2) | AMC plug (angled) | |
| Cable length | 100 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.13 mm micro cable | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |