336319-12-0300 | Amphenol RF

Coaxial cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 300 mm, 336319-12-0300

Order No.: 81F1932
EAN: 4099891091644
MPN:
336319-12-0300
336319-12-0300 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6802 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
642.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
25.6802 €

336319-12-0300 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 336319-12-0300 on our website. The manufacturer's description for the product 336319-12-0300 is: SMA Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, Extended Mating Face, 300 mm

More details about Amphenol RF 336319-12-0300

  • Product Description: SMA Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, Extended Mating Face, 300 mm
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 336319-12-0300

  • Cable Type: 1.13 mm
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 132422-10
  • Connector 1 Style: Str Blkhd Jack IP67
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 11.81 in (300mm)
Technical specifications
Filter Property Value
Connection (1) SMA jack (straight)
Connection (2) AMC plug (angled)
Cable length 300 mm
Impedance 50 Ω
Cable type 1.13 mm micro cable
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No