336314-13-0200 | Amphenol RF
Coaxial cable, RP-SMA jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 200 mm, 336314-13-0200
Order No.: 81F1435
EAN: 4099891089726
MPN:
336314-13-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: On Request
336314-13-0200 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336314-13-0200 on our website. The manufacturer's description for the product 336314-13-0200 is: SMA Bulkhead Jack RP to AMC Plug on 1.32mm cable, 200 mmMore details about Amphenol RF 336314-13-0200
- Product Description: SMA Bulkhead Jack RP to AMC Plug on 1.32mm cable, 200 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336314-13-0200
- Cable Type: 1.32 mm
- Connector 1 Type: SMA
- Connector 1 Style: Str Blkhd Jack RP
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 7.87 in (200mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RP-SMA jack (straight) | |
| Connection (2) | AMC plug (angled) | |
| Cable length | 200 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.32 mm micro cable | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |