336306-13-0200 | Amphenol RF
Coaxial cable, AMC plug (angled) to RP-SMA jack (straight), 50 Ω, 1.32 mm micro cable, 200 mm, 336306-13-0200
Order No.: 81F2133
EAN: 4099891092818
MPN:
336306-13-0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8341 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | AMC plug (angled) | |
| Connection (2) | RP-SMA jack (straight) | |
| Cable length | 200 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.32 mm micro cable |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |