336209-12-0250 | Amphenol RF
Coaxial cable, TNC jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 250 mm, 336209-12-0250
Order No.: 81F2372
EAN: 4099891093709
MPN:
336209-12-0250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8670 € *
Standard delivery time from the manufacturer is: On Request
336209-12-0250 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 336209-12-0250 on our website. The manufacturer's description for the product 336209-12-0250 is: TNC Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, 250 mmMore details about Amphenol RF 336209-12-0250
- Product Description: TNC Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, 250 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 336209-12-0250
- Cable Type: 1.13 mm
- Connector 1 Type: TNC
- Connector 1 Part Number: 122542
- Connector 1 Style: Str Blkhd Jack IP67
- Connector 2 Type: AMC
- Connector 2 Part Number: AMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 9.84 in (250mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | TNC jack (straight) | |
| Connection (2) | AMC plug (angled) | |
| Cable length | 250 mm | |
| Impedance | 50 Ω | |
| Cable type | 1.13 mm micro cable | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |