285101-06-12.00 | Amphenol RF
Coaxial cable, 1.0/2.3 plug (straight) to 1.0-2.3 plug (straight), 75 Ω, Belden 8218, 305 mm, 285101-06-12.00
Order No.: 81F2507
EAN: 4099891094126
MPN:
285101-06-12.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5504 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1.0/2.3 plug (straight) | |
| Connection (2) | 1.0-2.3 plug (straight) | |
| Cable length | 305 mm | |
| Impedance | 75 Ω | |
| Cable type | Belden 8218 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |