265104-08-36.00 | Amphenol RF
Coaxial cable, MMCX plug (angled) to MMCX plug (angled), 50 Ω, RG-178, grommet black, 914 mm, 265104-08-36.00
Order No.: 81F4258
EAN: 4099891095086
MPN:
265104-08-36.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5243 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
10 pcs.
27.2272 €
25 pcs.
26.0372 €
50 pcs.
24.6092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MMCX plug (angled) | |
| Connection (2) | MMCX plug (angled) | |
| Cable length | 914 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-178 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |