255103-01-06.00 | Amphenol RF
Coaxial cable, MCX plug (straight) to MCX plug (angled), 50 Ω, RG-316, grommet black, 153 mm, 255103-01-06.00
Order No.: 81F1801
EAN: 4099891090791
MPN:
255103-01-06.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
10 pcs.
23.4549 €
25 pcs.
22.4434 €
50 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (straight) | |
| Connection (2) | MCX plug (angled) | |
| Cable length | 153 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |