255101-08-06.00 | Amphenol RF
Coaxial cable, MCX plug (straight) to MCX plug (straight), 50 Ω, RG-178, grommet black, 153 mm, 255101-08-06.00
Order No.: 81F1777
EAN: 4099891090623
MPN:
255101-08-06.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9551 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.96 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9551 €
10 pcs.
21.9079 €
25 pcs.
20.9559 €
50 pcs.
19.8016 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (straight) | |
| Connection (2) | MCX plug (straight) | |
| Cable length | 153 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-178 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |