255101-05-48.00 | Amphenol RF
Coaxial cable, MCX plug (straight) to MCX plug (straight), 75 Ω, RG-179/U, grommet black, 1.219 m, 255101-05-48.00
Order No.: 81F2398
EAN: 4099891093815
MPN:
255101-05-48.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (straight) | |
| Connection (2) | MCX plug (straight) | |
| Cable length | 1.219 m | |
| Impedance | 75 Ω | |
| Cable type | RG-179/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |