245130-01-18.00 | Amphenol RF
Coaxial cable, MCX plug (angled) to SMA jack (straight), 50 Ω, RG-316, grommet black, 457 mm, 245130-01-18.00
Order No.: 81F1943
EAN: 4099891091712
MPN:
245130-01-18.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
10 pcs.
27.6199 €
25 pcs.
26.4180 €
50 pcs.
24.9781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (angled) | |
| Connection (2) | SMA jack (straight) | |
| Cable length | 457 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |