245120-19-72.00 | Amphenol RF
Coaxial cable, N plug (straight) to SMA plug (angled), 50 Ω, RG-58, 1.892 m, 245120-19-72.00
Order No.: 81F2561
EAN: 4099891094362
MPN:
245120-19-72.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3330 € *
Standard delivery time from the manufacturer is: On Request
Coaxial cable, 245120-19-72.00, Amphenol RF
N-Type Straight Plug to SMA Right Angle Plug RG-58, 50 Ohm, 72 inches (1829 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | N plug (straight) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 1.892 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |