245107-02-03.00 | Amphenol RF

Coaxial cable, MMCX plug (straight) to SMA jack (straight), 50 Ω, RG-174, grommet black, 76 mm, 245107-02-03.00

Order No.: 81F1756
EAN: 4099891090500
MPN:
245107-02-03.00
245107-02-03.00 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9309 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.93 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9309 €
10 pcs.
22.8480 €
25 pcs.
21.8484 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) MMCX plug (straight)
Connection (2) SMA jack (straight)
Cable length 76 mm
Impedance 50 Ω
Cable type RG-174
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No