245106-01-18.00 | Amphenol RF

Coaxial cable, MMCX plug (angled) to SMA jack (straight), 50 Ω, RG-316, grommet black, 457 mm, 245106-01-18.00

Order No.: 81F1881
EAN: 4099891091316
MPN:
245106-01-18.00
245106-01-18.00 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2034 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
10 pcs.
25.9658 €
25 pcs.
24.8353 €
50 pcs.
23.4787 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) MMCX plug (angled)
Connection (2) SMA jack (straight)
Cable length 457 mm
Impedance 50 Ω
Cable type RG-316
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No