245103-02-72.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to SMA plug (angled), 50 Ω, RG-174, grommet black, 1.892 m, 245103-02-72.00
Order No.: 81F2467
EAN: 4099891094010
MPN:
245103-02-72.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3679 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.37 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3679 €
2 pcs.
58.0006 €
5 pcs.
53.3596 €
10 pcs.
48.5639 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 1.892 m | |
| Impedance | 50 Ω | |
| Cable type | RG-174 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |