245101-04-M0.25 | Amphenol RF
Coaxial cable, BNC plug (straight) to SMA plug (straight), 50 Ω, RG-58/U, grommet black, 250 mm, 245101-04-M0.25
Order No.: 81F1678
EAN: 4099891090135
MPN:
245101-04-M0.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2042 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
5 pcs.
23.4430 €
10 pcs.
21.5628 €
25 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 250 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-58/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |