175101-22-36.00 | Amphenol RF
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, LMR 240, grommet black, 914 mm, 175101-22-36.00
Order No.: 81F2514
EAN: 4099891094164
MPN:
175101-22-36.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5032 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | N plug (straight) | |
| Connection (2) | N plug (straight) | |
| Cable length | 914 mm | |
| Impedance | 50 Ω | |
| Cable type | LMR 240 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |