135103-04-12.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-58, grommet black, 305 mm, 135103-04-12.00
Order No.: 81F1787
EAN: 4099891090708
MPN:
135103-04-12.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9547 €
10 pcs.
22.8599 €
25 pcs.
21.8722 €
50 pcs.
20.6703 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 305 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-58 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |