135103-01-24.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 610 mm, 135103-01-24.00
Order No.: 81F1928
EAN: 4099891091613
MPN:
135103-01-24.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5957 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.60 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5957 €
10 pcs.
27.2986 €
25 pcs.
26.1086 €
50 pcs.
24.6806 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 610 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |