135102-04-24.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to open end, 50 Ω, RG-58, 610 mm, 135102-04-24.00
Order No.: 81F1822
EAN: 4099891090920
MPN:
135102-04-24.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
10 pcs.
23.9309 €
25 pcs.
22.8837 €
50 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 135102-04-24.00, Amphenol RF
SMA Right Angle Plug to Unterminated RG-58 50 Ohm, 24 inches (610 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | open end | |
| Cable length | 610 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-58 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |