135102-02-04.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to open end, 50 Ω, RG-174, 102 mm, 135102-02-04.00
Order No.: 81F1588
EAN: 4099891089955
MPN:
135102-02-04.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.3022 €
25 pcs.
16.8385 €
50 pcs.
15.3272 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 135102-02-04.00, Amphenol RF
SMA Right Angle Plug to Unterminated RG-174, 50 Ohm, 4 inches (102 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (angled) | |
| Connection (2) | open end | |
| Cable length | 102 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-174 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |