135101-R1-03.00 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.085" CONFORMABLE, 76 mm, 135101-R1-03.00
Order No.: 81F2145
EAN: 4099891092887
MPN:
135101-R1-03.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2982 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.30 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2982 €
10 pcs.
27.0130 €
25 pcs.
25.8349 €
50 pcs.
24.4188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 76 mm | |
| Impedance | 50 Ω | |
| Cable type | 0.085" CONFORMABLE |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |