135101-07-60.00 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-142, grommet black, 1.524 m, 135101-07-60.00

Order No.: 81F2622
EAN: 4099891094638
MPN:
135101-07-60.00
135101-07-60.00 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.8058 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,720.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
68.8058 €
Technical specifications
Filter Property Value
Connection (1) SMA plug (straight)
Connection (2) SMA plug (straight)
Cable length 1.524 m
Impedance 50 Ω
Cable type RG-142
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No