135101-04-M0.75 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-58, grommet black, 750 mm, 135101-04-M0.75
Order No.: 81F1799
EAN: 4099891090784
MPN:
135101-04-M0.75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3474 €
10 pcs.
23.2407 €
25 pcs.
22.2292 €
50 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 750 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-58 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |