135101-02-M0.50 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 500 mm, 135101-02-M0.50
Order No.: 81F1752
EAN: 4099891090487
MPN:
135101-02-M0.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5362 € *
Available: 17 pcs.
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
5 pcs.
26.5370 €
10 pcs.
24.4188 €
25 pcs.
22.2173 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (straight) | |
| Cable length | 500 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-174/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |