115101-20-300 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 7.62 m, 115101-20-300
Order No.: 81F3554
EAN: 4099891094751
MPN:
115101-20-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.51 € *
Standard delivery time from the manufacturer is: On Request
115101-20-300 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 115101-20-300 on our website. The manufacturer's description for the product 115101-20-300 is: BNC Straight Plug to BNC Straight Plug on RG-59 cable, 300 inchesMore details about Amphenol RF 115101-20-300
- Product Description: BNC Straight Plug to BNC Straight Plug on RG-59 cable, 300 inches
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 115101-20-300
- Cable Type: RG-59
- Connector 1 Type: BNC
- Connector 1 Part Number: 112119
- Connector 1 Style: Str Plug
- Connector 2 Type: BNC
- Connector 2 Part Number: 112119
- Connector 2 Style: Str Plug
- Impedance (Ohms): 75
- Length: 300 in (7620mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 7.62 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |