115101-19-M0.50 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 500 mm, 115101-19-M0.50

Order No.: 81F1597
EAN: 4099891089962
MPN:
115101-19-M0.50
115101-19-M0.50 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
18.8972 €
25 pcs.
17.3859 €
50 pcs.
15.8270 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 500 mm
Impedance 50 Ω
Cable type RG-58
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No