115101-19-48.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 1.219 m, 115101-19-48.00

Order No.: 81F1675
EAN: 4099891090111
MPN:
115101-19-48.00
115101-19-48.00 Amphenol RF Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
5 pcs.
23.2645 €
10 pcs.
21.3962 €
25 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 1.219 m
Impedance 50 Ω
Cable type RG-58
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No