115101-09-06.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, Belden 1855A, 153 mm, 115101-09-06.00
Order No.: 81F1615
EAN: 4099891089986
MPN:
115101-09-06.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9710 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
12.1618 €
50 pcs.
11.4478 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 115101-09-06.00, Amphenol RF
BNC Straight Plug to BNC Straight Plug B1855A, 75 Ohm, 6 inches (152 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 153 mm | |
| Impedance | 75 Ω | |
| Cable type | Belden 1855A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |